-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
CAPACITOR, METALLIZED FILM, POLYPROPYLENE, 400V, 0.0068uF, THROUGH HOLE MOUNT, RADIAL LEADED
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
41Y9948
|
Newark | Film Capacitor, B32620 Series, 6800 Pf, 5%, Pp (Polypropylene), 400 V Rohs Compliant: Yes |Epcos B32620A4682J000 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 7344 |
|
$0.2640 / $0.6450 | Buy Now |
DISTI #
495-1300-ND
|
DigiKey | CAP FILM 6800PF 5% 400VDC RADIAL Min Qty: 1 Lead time: 18 Weeks Container: Bulk |
2076 In Stock |
|
$0.1724 / $0.5800 | Buy Now |
DISTI #
2468927
|
element14 Asia-Pacific | CAP, 6800PF, 400V, 5%, PP RoHS: Compliant Min Qty: 1 Container: Each | 7344 |
|
$0.1960 / $0.6560 | Buy Now |
DISTI #
2468927
|
Farnell | CAP, 6800PF, 400V, 5%, PP RoHS: Compliant Min Qty: 1 Lead time: 23 Weeks, 1 Days Container: Each | 7344 |
|
$0.1896 / $0.4446 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
B32620A4682J000
TDK Epcos
Buy Now
Datasheet
|
Compare Parts:
B32620A4682J000
TDK Epcos
CAPACITOR, METALLIZED FILM, POLYPROPYLENE, 400V, 0.0068uF, THROUGH HOLE MOUNT, RADIAL LEADED
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EPCOS AG | |
Package Description | , 3916 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Samacsys Manufacturer | TDK | |
Capacitance | 0.0068 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Height | 8.5 mm | |
JESD-609 Code | e3 | |
Length | 10 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Packing Method | Bulk | |
Positive Tolerance | 5% | |
Rated (AC) Voltage (URac) | 200 V | |
Rated (DC) Voltage (URdc) | 400 V | |
Surface Mount | NO | |
Terminal Finish | MATTE TIN | |
Terminal Pitch | 7.5 mm | |
Terminal Shape | WIRE | |
Width | 4 mm |