-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
CAPACITOR, METALLIZED FILM, POLYPROPYLENE, 400V, 0.022uF, THROUGH HOLE MOUNT, RADIAL LEADED
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
82AH6832
|
Newark | Cap, 0.022Uf, 400V, Film, Radial Rohs Compliant: Yes |Epcos B32620A4223J289 Min Qty: 1600 Package Multiple: 1 Date Code: 1 Container: Reel | 4717 |
|
$0.2160 / $0.2370 | Buy Now |
DISTI #
495-4855-1-ND
|
DigiKey | CAP FILM 0.022UF 5% 400VDC RAD Min Qty: 1 Lead time: 18 Weeks Container: Cut Tape (CT), Tape & Box (TB) |
7475 In Stock |
|
$0.1940 / $0.7400 | Buy Now |
|
Future Electronics | B32620 Series 400 V 22 nF ±5 % LS=7.5 mm Stacked Metallized PP Film Capacitor RoHS: Compliant pbFree: Yes Min Qty: 6400 Package Multiple: 1600 Container: Ammo Pack | 0Ammo Pack |
|
$0.2000 / $0.2150 | Buy Now |
|
Velocity Electronics | Our Stock | 4800 |
|
RFQ | |
DISTI #
3518961
|
element14 Asia-Pacific | CAP, 0.022UF, 400V, FILM, RADIAL RoHS: Compliant Min Qty: 1600 Container: Reel | 4717 |
|
$0.2193 / $0.2481 | Buy Now |
DISTI #
3518961
|
Farnell | CAP, 0.022UF, 400V, FILM, RADIAL RoHS: Compliant Min Qty: 1600 Lead time: 23 Weeks, 1 Days Container: Reel | 4717 |
|
$0.2076 / $0.2277 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
B32620A4223J289
TDK Epcos
Buy Now
Datasheet
|
Compare Parts:
B32620A4223J289
TDK Epcos
CAPACITOR, METALLIZED FILM, POLYPROPYLENE, 400V, 0.022uF, THROUGH HOLE MOUNT, RADIAL LEADED
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EPCOS AG | |
Package Description | , 3920 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Samacsys Manufacturer | TDK | |
Capacitance | 0.022 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Height | 10.5 mm | |
JESD-609 Code | e3 | |
Length | 10 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Packing Method | AMMO PACK | |
Positive Tolerance | 5% | |
Rated (AC) Voltage (URac) | 200 V | |
Rated (DC) Voltage (URdc) | 400 V | |
Surface Mount | NO | |
Terminal Finish | MATTE TIN | |
Terminal Pitch | 7.5 mm | |
Terminal Shape | WIRE | |
Width | 5 mm |