Part Details for B32620A3473J by TDK Epcos
Overview of B32620A3473J by TDK Epcos
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for B32620A3473J
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 1000 Container: Bulk | 0Bulk |
|
$0.2050 | Buy Now |
|
Bristol Electronics | Min Qty: 11 | 2134 |
|
$0.1365 / $0.4875 | Buy Now |
DISTI #
B32620A3473J
|
TME | Capacitor: polypropylene, 47nF, 5x10.5x10mm, THT, ±5%, 7.5mm Min Qty: 4000 | 0 |
|
$0.1950 | RFQ |