Part Details for B32620A3104J by TDK Epcos
Overview of B32620A3104J by TDK Epcos
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for B32620A3104J
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Future Electronics | B32620 Series 250 V 0.1 uF ±5 % LS=7.5 mm Stacked Metallized PP Film Capacitor RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 750 Container: Bag | 0Bag |
|
$0.2700 / $0.3250 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant |
1869 In Stock |
|
$0.7510 | Buy Now |
DISTI #
B32620A3104J
|
TME | Capacitor: polypropylene, 100nF, 6x12x10.3mm, THT, ±5%, 7.5mm Min Qty: 3000 | 0 |
|
$0.2710 | RFQ |
|
ComSIT USA | METALLIZED POLYPROPYLENE FILM CAPACITOR Film Capacitor, Polypropylene, 250V, 5% +Tol, 5% -Tol, 0.1uF, Through Hole Mount RoHS: Compliant | Europe - 13500 |
|
RFQ | |
DISTI #
1713275
|
element14 Asia-Pacific | CAPACITOR PP FILM 0.1UF, 250V, 5%, RADIA RoHS: Compliant Min Qty: 5 Container: Each | 0 |
|
$0.2558 / $0.6764 | Buy Now |