-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Film Capacitor, Polypropylene, 1000V, 5% +Tol, 5% -Tol, 0.0047uF, Through Hole Mount, 3920, RADIAL LEADED
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
B32620A0472J289
|
Avnet Americas | FILM CAP MKP BOX 0.0047 F 5% 1000VDC LS 7.5MM - Ammo Pack (Alt: B32620A0472J289) RoHS: Not Compliant Min Qty: 6400 Package Multiple: 6400 Lead time: 27 Weeks, 0 Days Container: Ammo Pack | 0 |
|
$0.2815 | Buy Now |
DISTI #
B32620A0472J289
|
Avnet Americas | Film Capacitor, 4700 pF, 500 V, 1000 V, ± 5%, Metallized PP Stacked, Radial Box - 2 Pin - Ammo Pack (Alt: B32620A0472J289) RoHS: Compliant Min Qty: 6400 Package Multiple: 6400 Lead time: 27 Weeks, 0 Days Container: Ammo Pack | 0 |
|
$0.2815 | Buy Now |
DISTI #
871-B32620A472J289
|
Mouser Electronics | Film Capacitors 0.0047uF 1KV 5% RoHS: Compliant | 0 |
|
$0.1940 | Order Now |
DISTI #
B32620A0472J289
|
Avnet Americas | FILM CAP MKP BOX 0.0047 F 5% 1000VDC LS 7.5MM - Ammo Pack (Alt: B32620A0472J289) RoHS: Not Compliant Min Qty: 6400 Package Multiple: 6400 Lead time: 27 Weeks, 0 Days Container: Ammo Pack | 0 |
|
$0.2815 | Buy Now |
DISTI #
B32620A0472J289
|
Avnet Americas | Film Capacitor, 4700 pF, 500 V, 1000 V, ± 5%, Metallized PP Stacked, Radial Box - 2 Pin - Ammo Pack (Alt: B32620A0472J289) RoHS: Compliant Min Qty: 6400 Package Multiple: 6400 Lead time: 27 Weeks, 0 Days Container: Ammo Pack | 0 |
|
$0.2815 | Buy Now |
DISTI #
B32620A0472J289
|
Avnet Abacus | Film Capacitor, 4700 pF, 500 V, 1000 V, � 5%, Metallized PP Stacked, Radial Box - 2 Pin (Alt: B32620A0472J289) RoHS: Compliant Min Qty: 6400 Package Multiple: 6400 Lead time: 3 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
B32620A0472J289
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
B32620A0472J289
TDK Corporation
Film Capacitor, Polypropylene, 1000V, 5% +Tol, 5% -Tol, 0.0047uF, Through Hole Mount, 3920, RADIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TDK CORP | |
Package Description | , 3920 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 20 Weeks | |
Samacsys Manufacturer | TDK | |
Capacitance | 0.0047 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Height | 10.5 mm | |
JESD-609 Code | e3 | |
Length | 10 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Packing Method | AMMO PACK | |
Positive Tolerance | 5% | |
Rated (AC) Voltage (URac) | 500 V | |
Rated (DC) Voltage (URdc) | 1000 V | |
Surface Mount | NO | |
Terminal Finish | MATTE TIN | |
Terminal Pitch | 7.5 mm | |
Terminal Shape | WIRE | |
Width | 5 mm |