-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
CAPACITOR, METALLIZED FILM, POLYPROPYLENE, 1000V, 0.0015uF, THROUGH HOLE MOUNT, RADIAL LEADED
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
41Y9937
|
Newark | Film Capacitor, B32620 Series, 1500 Pf, 5%, Pp (Polypropylene), 1 Kv Rohs Compliant: Yes |Epcos B32620A0152J000 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 3160 |
|
$0.2670 / $0.6760 | Buy Now |
DISTI #
495-1338-ND
|
DigiKey | CAP FILM 1500PF 5% 1KVDC RADIAL Min Qty: 1 Lead time: 18 Weeks Container: Bulk |
5712 In Stock |
|
$0.1687 / $0.5700 | Buy Now |
DISTI #
37D1800
|
Bürklin Elektronik | MKP film capacitor, 1.5 nF, ±5 %, 1 kV (DC), PP, 7.5 mm, B32620A0152J000 Min Qty: 10 | 1322 |
|
$0.2530 / $0.5705 | Buy Now |
DISTI #
2468916
|
element14 Asia-Pacific | CAP, 1500PF, 1 KV, 5%, PP RoHS: Compliant Min Qty: 1 Container: Each | 3160 |
|
$0.1892 / $0.6875 | Buy Now |
DISTI #
2468916
|
Farnell | CAP, 1500PF, 1 KV, 5%, PP RoHS: Compliant Min Qty: 1 Lead time: 23 Weeks, 1 Days Container: Each | 3160 |
|
$0.1756 / $0.4251 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
B32620A0152J000
TDK Epcos
Buy Now
Datasheet
|
Compare Parts:
B32620A0152J000
TDK Epcos
CAPACITOR, METALLIZED FILM, POLYPROPYLENE, 1000V, 0.0015uF, THROUGH HOLE MOUNT, RADIAL LEADED
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EPCOS AG | |
Package Description | , 3916 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Samacsys Manufacturer | TDK | |
Capacitance | 0.0015 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Height | 8.5 mm | |
JESD-609 Code | e3 | |
Length | 10 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Packing Method | Bulk | |
Positive Tolerance | 5% | |
Rated (AC) Voltage (URac) | 500 V | |
Rated (DC) Voltage (URdc) | 1000 V | |
Surface Mount | NO | |
Terminal Finish | MATTE TIN | |
Terminal Pitch | 7.5 mm | |
Terminal Shape | WIRE | |
Width | 4 mm |