Part Details for B32592C3474K008 by TDK Epcos
Overview of B32592C3474K008 by TDK Epcos
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for B32592C3474K008
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | CAPACITOR, METALLIZED FILM, POLYESTER, 250 V, 0.47 uF, THROUGH HOLE MOUNT | 870 |
|
$0.4375 / $1.0500 | Buy Now |
|
Quest Components | CAPACITOR, METALLIZED FILM, POLYESTER, 250 V, 0.47 uF, THROUGH HOLE MOUNT (Also Known As: B32592-C3474-K008) | 870 |
|
$0.4375 / $1.0500 | Buy Now |
Part Details for B32592C3474K008
B32592C3474K008 CAD Models
B32592C3474K008 Part Data Attributes
|
B32592C3474K008
TDK Epcos
Buy Now
Datasheet
|
Compare Parts:
B32592C3474K008
TDK Epcos
Film Capacitor, Polyester, 250V, 10% +Tol, 10% -Tol, 0.47uF, Through Hole Mount, RADIAL LEADED, LEAD FREE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | EPCOS AG | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Additional Feature | RATED VOLTAGE: 250 V | |
Capacitance | 0.47 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYESTER | |
JESD-609 Code | e3 | |
Manufacturer Series | B32592 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | BULK | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 250 V | |
Surface Mount | NO | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | WIRE |
Alternate Parts for B32592C3474K008
This table gives cross-reference parts and alternative options found for B32592C3474K008. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of B32592C3474K008, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
B32591C3474K008 | Film Capacitor, Polyester, 250V, 10% +Tol, 10% -Tol, 0.47uF, Through Hole Mount, RADIAL LEADED, LEAD FREE | TDK Epcos | B32592C3474K008 vs B32591C3474K008 |
MKS2F034701M00KASD | Film Capacitor, Polyester, 250V, 10% +Tol, 10% -Tol, 0.47uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Wima | B32592C3474K008 vs MKS2F034701M00KASD |
R60IF3470DQ6-K | Film Capacitor, Polyester, 250V, 10% +Tol, 10% -Tol, 0.47uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | B32592C3474K008 vs R60IF3470DQ6-K |
B32529-C3474-K | CAPACITOR, METALLIZED FILM, POLYESTER, 250V, 0.47uF, THROUGH HOLE MOUNT, RADIAL LEADED | TDK Epcos | B32592C3474K008 vs B32529-C3474-K |
60MM474KI6F | Film Capacitor, Polyester, 250V, 10% +Tol, 10% -Tol, 0.47uF, Through Hole Mount, RADIAL LEADED | EFC Wesco | B32592C3474K008 vs 60MM474KI6F |
B32591C3474K289 | Film Capacitor, Polyester, 250V, 10% +Tol, 10% -Tol, 0.47uF, Through Hole Mount, RADIAL LEADED, LEAD FREE | TDK Epcos | B32592C3474K008 vs B32591C3474K289 |
R60IF3470AA6-K | Film Capacitor, Polyester, 250V, 10% +Tol, 10% -Tol, 0.47uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | B32592C3474K008 vs R60IF3470AA6-K |
R60II3470DQ3-K | Film Capacitor, Polyester, 250V, 10% +Tol, 10% -Tol, 0.47uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | B32592C3474K008 vs R60II3470DQ3-K |
R60II3470403-K | Film Capacitor, Polyester, 250V, 10% +Tol, 10% -Tol, 0.47uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | B32592C3474K008 vs R60II3470403-K |
MKS2F034701M00KNSD | Film Capacitor, Polyester, 250V, 10% +Tol, 10% -Tol, 0.47uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Wima | B32592C3474K008 vs MKS2F034701M00KNSD |