-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Film Capacitor, Polyethylene Terephthalate, 400V, 20% +Tol, 20% -Tol, 1.5uF, Through Hole Mount, RADIAL LEADED
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
B32563J6155M000
|
Avnet Americas | FILM CAP MKT SILVER 1.5 F 20% 400VDC LS 22.5MM - Bulk (Alt: B32563J6155M000) Min Qty: 2640 Package Multiple: 2640 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$1.2116 | Buy Now |
DISTI #
B32563J6155M000
|
Avnet Americas | Cap Film 1.5uF 400V PET 20% (24 X 10.3 X 13.2mm) Radial 22.5mm 125°C Bulk - Bulk (Alt: B32563J6155M000) RoHS: Compliant Min Qty: 2640 Package Multiple: 2640 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$1.2116 | Buy Now |
DISTI #
871-B32563J6155M000
|
Mouser Electronics | Film Capacitors FILM CAP MKT SILVER 1.5uF 20% 400Vdc LS 22.5mm RoHS: Compliant | 0 |
|
$0.9550 | Order Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
B32563J6155M000
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
B32563J6155M000
TDK Corporation
Film Capacitor, Polyethylene Terephthalate, 400V, 20% +Tol, 20% -Tol, 1.5uF, Through Hole Mount, RADIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TDK CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Factory Lead Time | 18 Weeks | |
Samacsys Manufacturer | TDK | |
Capacitance | 1.5 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYETHYLENE TEREPHTHALATE | |
Height | 13.2 mm | |
JESD-609 Code | e3 | |
Length | 24 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | BULK | |
Positive Tolerance | 20% | |
Rated (AC) Voltage (URac) | 200 V | |
Rated (DC) Voltage (URdc) | 400 V | |
Reference Standard | IEC60384-2 | |
Surface Mount | NO | |
Terminal Finish | MATTE TIN | |
Terminal Pitch | 22.5 mm | |
Terminal Shape | WIRE | |
Width | 10.3 mm |