Part Details for B32562J1106K by TDK Corporation
Overview of B32562J1106K by TDK Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for B32562J1106K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
B32562J1106K000
|
Avnet Americas | Film Capacitor, 10 uF, 63 V, 100 V, ? 10%, Metallized PET Stacked, Radial Box - 2 Pin - Bulk (Alt: B32562J1106K000) RoHS: Compliant Min Qty: 800 Package Multiple: 800 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$3.4248 | Buy Now |
DISTI #
871-B32562J1106K
|
Mouser Electronics | Film Capacitors 10uF 100volts 10% RoHS: Compliant | 2146 |
|
$2.3600 / $4.2500 | Buy Now |
DISTI #
B32562J1106K000
|
Avnet Abacus | Film Capacitor, 10 uF, 63 V, 100 V, � 10%, Metallized PET Stacked, Radial Box - 2 Pin (Alt: B32562J1106K000) RoHS: Compliant Min Qty: 200 Package Multiple: 200 Lead time: 17 Weeks, 0 Days | Abacus - 11000 |
|
Buy Now |