Part Details for B32562H8474K000 by TDK Electronics
Results Overview of B32562H8474K000 by TDK Electronics
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
B32562H8474K000 Information
B32562H8474K000 by TDK Electronics is a Film Capacitor.
Film Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Price & Stock for B32562H8474K000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
495-6849-ND
|
DigiKey | CAP FILM 0.47UF 10% 630VDC 2DIP Min Qty: 1 Lead time: 24 Weeks Container: Bulk | Limited Supply - Call |
|
$0.8878 / $2.3400 | Buy Now |
DISTI #
70374844
|
Verical | Cap Film 0.47uF 630V PET 10% (16.5 X 13.5 X 16.3mm) Radial Stacked 15mm 125°C Bulk RoHS: Compliant Min Qty: 360 Package Multiple: 360 Date Code: 2328 | Americas - 360 |
|
$0.6182 / $0.6454 | Buy Now |
DISTI #
B32562H8474K000
|
TME | Capacitor: polyester, 470nF, 350VAC, 630VDC, 15mm, ±10%, -55÷125°C Min Qty: 720 | 0 |
|
$0.7600 | RFQ |
Part Details for B32562H8474K000
B32562H8474K000 CAD Models
B32562H8474K000 Part Data Attributes
|
B32562H8474K000
TDK Electronics
Buy Now
Datasheet
|
Compare Parts:
B32562H8474K000
TDK Electronics
CAPACITOR, METALLIZED FILM, POLYESTER, 630V, 0.47uF, THROUGH HOLE MOUNT, AXIAL LEADED
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EPCOS AG | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Capacitance | 0.47 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYETHYLENE TEREPHTHALATE | |
Height | 16.3 mm | |
JESD-609 Code | e3 | |
Length | 16.5 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | BULK | |
Positive Tolerance | 10% | |
Rated (AC) Voltage (URac) | 350 V | |
Rated (DC) Voltage (URdc) | 630 V | |
Reference Standard | IEC60384-2 | |
Surface Mount | NO | |
Terminal Finish | MATTE TIN | |
Terminal Pitch | 15 mm | |
Terminal Shape | WIRE | |
Width | 13.5 mm |
Alternate Parts for B32562H8474K000
This table gives cross-reference parts and alternative options found for B32562H8474K000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of B32562H8474K000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
B32562H8474K000 | TDK Corporation | Check for Price | Film Capacitor, Polyethylene Terephthalate, 630V, 10% +Tol, 10% -Tol, 0.47uF, Through Hole Mount, RADIAL LEADED | B32562H8474K000 vs B32562H8474K000 |