Part Details for B32561J8154K by TDK Corporation
Overview of B32561J8154K by TDK Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for B32561J8154K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | RoHS: Compliant |
6300 Partner Stock |
|
$0.3550 / $1.0600 | Buy Now |
DISTI #
B32561J8154K
|
IBS Electronics | Cap Film 0.15uF 630V PET 10% (11 X 8.8 X 13.3mm) Radial 10mm 125°, C Bulk Min Qty: 2021 Package Multiple: 1 | 6300 |
|
$0.4290 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 8190 |
|
RFQ | |
DISTI #
B32561J8154K000
|
Avnet Abacus | (Alt: B32561J8154K000) RoHS: Compliant Min Qty: 600 Package Multiple: 600 Lead time: 143 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
C1S741001789566
|
Chip1Stop | Capacitor Film RoHS: Compliant | 6300 |
|
$0.4210 / $0.4930 | Buy Now |