Part Details for B32560J8102K289 by TDK Corporation
Overview of B32560J8102K289 by TDK Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for B32560J8102K289
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
B32560J8102K289
|
Avnet Americas | Film Capacitor, 1000 pF, 400 V, 630 V, ? 10%, Metallized PET Stacked, Radial Box - 2 Pin - Ammo Pack (Alt: B32560J8102K289) RoHS: Compliant Min Qty: 14800 Package Multiple: 14800 Lead time: 18 Weeks, 0 Days Container: Ammo Pack | 0 |
|
$0.1045 | Buy Now |
DISTI #
871-B32560J8102K289
|
Mouser Electronics | Film Capacitors 1.0NF 10% 630V FILM CAP POLY UNCOAT RoHS: Compliant | 0 |
|
$0.0830 | Order Now |
DISTI #
B32560J8102K289
|
Avnet Abacus | Film Capacitor, 1000 pF, 400 V, 630 V, � 10%, Metallized PET Stacked, Radial Box - 2 Pin (Alt: B32560J8102K289) RoHS: Compliant Min Qty: 14800 Package Multiple: 14800 Lead time: 19 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for B32560J8102K289
B32560J8102K289 CAD Models
B32560J8102K289 Part Data Attributes
|
B32560J8102K289
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
B32560J8102K289
TDK Corporation
Film Capacitor, Polyethylene Terephthalate, 630V, 10% +Tol, 10% -Tol, 0.001uF, Through Hole Mount, RADIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TDK CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Factory Lead Time | 18 Weeks | |
Capacitance | 0.001 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYETHYLENE TEREPHTHALATE | |
Height | 5.5 mm | |
JESD-609 Code | e3 | |
Length | 9 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | AMMO PACK | |
Positive Tolerance | 10% | |
Rated (AC) Voltage (URac) | 400 V | |
Rated (DC) Voltage (URdc) | 630 V | |
Reference Standard | IEC60384-2 | |
Surface Mount | NO | |
Terminal Finish | MATTE TIN | |
Terminal Pitch | 7.5 mm | |
Terminal Shape | WIRE | |
Width | 2.5 mm |
Alternate Parts for B32560J8102K289
This table gives cross-reference parts and alternative options found for B32560J8102K289. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of B32560J8102K289, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
B32560J8102K000 | CAPACITOR, METALLIZED FILM, POLYESTER, 630V, 0.001uF, THROUGH HOLE MOUNT, AXIAL LEADED | TDK Epcos | B32560J8102K289 vs B32560J8102K000 |
B32560J8102K000 | Film Capacitor, Polyethylene Terephthalate, 630V, 10% +Tol, 10% -Tol, 0.001uF, Through Hole Mount, RADIAL LEADED | TDK Corporation | B32560J8102K289 vs B32560J8102K000 |
B32560J8102K189 | Film Capacitor, Polyethylene Terephthalate, 630V, 10% +Tol, 10% -Tol, 0.001uF, Through Hole Mount, RADIAL LEADED | TDK Corporation | B32560J8102K289 vs B32560J8102K189 |