Part Details for B32560J6473K000 by TDK Electronics
Overview of B32560J6473K000 by TDK Electronics
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for B32560J6473K000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
25M8102
|
Newark | Film Capacitor, B32560 Series, 0.047 F, 10%, Pet (Polyester), 400 V Rohs Compliant: Yes |Epcos B32560J6473K000 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 6171 |
|
$0.1590 / $0.4310 | Buy Now |
DISTI #
495-75721-ND
|
DigiKey | CAP FILM 0.047UF 10% 400VDC 2DIP Min Qty: 1 Lead time: 18 Weeks Container: Bulk | Limited Supply - Call |
|
$0.1038 / $0.4000 | Buy Now |