Part Details for B32560J1334K000 by TDK Electronics
Overview of B32560J1334K000 by TDK Electronics
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for B32560J1334K000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
495-75704-ND
|
DigiKey | CAP FILM 0.33UF 10% 100VDC 2DIP Min Qty: 1 Lead time: 18 Weeks Container: Bulk |
27567 In Stock |
|
$0.1414 / $0.5600 | Buy Now |