Part Details for B32560J1154J289 by TDK Corporation
Overview of B32560J1154J289 by TDK Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for B32560J1154J289
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
B32560J1154J289
|
Avnet Americas | Cap Film 0.15uF 100V PET 5% (9 X 2.5 X 4.7mm) Radial 7.5mm 100°C Ammo Pack - Ammo Pack (Alt: B32560J1154J289) RoHS: Compliant Min Qty: 13600 Package Multiple: 13600 Lead time: 18 Weeks, 0 Days Container: Ammo Pack | 0 |
|
$0.1569 | Buy Now |
DISTI #
871-B32560J1154J289
|
Mouser Electronics | Film Capacitors 0.15UF 5% 100V FILM CAP POLY UNCOAT RoHS: Compliant | 0 |
|
$0.1080 | Order Now |