Part Details for B32537B1225K by TDK Epcos
Overview of B32537B1225K by TDK Epcos
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for B32537B1225K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
ComSIT USA | METALLIZED POLYESTER FILM CAPACITOR Film Capacitor, Polyethylene Terephthalate, 100V, 10% +Tol, 10% -Tol, 2.2uF, Through Hole Mount RoHS: Not Compliant | Europe - 47 |
|
RFQ |