There are no models available for this part yet.
Overview of B32529C8222K by TDK Epcos
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for B32529C8222K by TDK Epcos
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 8000 Package Multiple: 2000 Lead time: 20 Weeks Container: Bulk | 0Bulk |
|
$0.1020 | Buy Now | ||
DISTI #
B32529C8222K
|
TME | Capacitor: polyester, 2.2nF, 400VAC, 630VDC, 5mm, ±10%, -55÷125°C Min Qty: 8000 | 0 |
|
$0.1170 | RFQ |