Part Details for B32529C3683J by TDK Corporation
Overview of B32529C3683J by TDK Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for B32529C3683J
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
B32529C3683J000
|
Avnet Americas | Film Capacitor, 0.068 uF, 160 V, 250 V, ± 5%, Metallized PET Stacked, Radial Box - 2 Pin - Bulk (Alt: B32529C3683J000) RoHS: Compliant Min Qty: 6000 Package Multiple: 6000 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$0.1688 | Buy Now |
DISTI #
871-B32529C3683J
|
Mouser Electronics | Film Capacitors 0.068uF 250volts 5% RoHS: Compliant | 2674 |
|
$0.1250 / $0.4900 | Buy Now |
DISTI #
B32529C3683J000
|
Avnet Abacus | Film Capacitor, 0.068 uF, 160 V, 250 V, � 5%, Metallized PET Stacked, Radial Box - 2 Pin (Alt: B32529C3683J000) RoHS: Compliant Min Qty: 6000 Package Multiple: 6000 Lead time: 30 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
C1S741001693278
|
Chip1Stop | Capacitor Film RoHS: Compliant | 1000 |
|
$0.1700 | Buy Now |