Datasheets
B32529C3682J189 by:

Film Capacitor, Polyester And Polyethylene Terephthalate, 250V, 5% +Tol, 5% -Tol, 0.0068uF, Through Hole Mount, METALLIZED POLYESTER FILM CAPACITOR

Part Details for B32529C3682J189 by TDK Corporation

Overview of B32529C3682J189 by TDK Corporation

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Healthcare Energy and Power Systems Medical Imaging Renewable Energy

Price & Stock for B32529C3682J189

Part # Distributor Description Stock Price Buy
DISTI # B32529C3682J189
Avnet Americas Film Capacitor, 6800 pF, 160 V, 250 V, ? 5%, Metallized PET Stacked, Radial Box - 2 Pin - Tape and Reel (Alt: B32529C3682J189) RoHS: Compliant Min Qty: 11200 Package Multiple: 11200 Lead time: 18 Weeks, 0 Days Container: Reel 0
  • 11,200 $0.0825
$0.0825 Buy Now
DISTI # 871-B32529C3682J189
Mouser Electronics Film Capacitors 0.0068uF 250volts 5% RoHS: Compliant 6747
  • 1 $0.2900
  • 10 $0.1940
  • 100 $0.1160
  • 500 $0.0920
  • 1,000 $0.0730
  • 2,800 $0.0710
  • 8,400 $0.0650
  • 22,400 $0.0630
  • 47,600 $0.0620
$0.0620 / $0.2900 Buy Now
DISTI # B32529C3682J189
Avnet Abacus Film Capacitor, 6800 pF, 160 V, 250 V, � 5%, Metallized PET Stacked, Radial Box - 2 Pin (Alt: B32529C3682J189) RoHS: Compliant Min Qty: 11200 Package Multiple: 11200 Lead time: 17 Weeks, 0 Days Abacus - 0
Buy Now

Part Details for B32529C3682J189

B32529C3682J189 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

B32529C3682J189 Part Data Attributes

B32529C3682J189 TDK Corporation
Buy Now Datasheet
Compare Parts:
B32529C3682J189 TDK Corporation Film Capacitor, Polyester And Polyethylene Terephthalate, 250V, 5% +Tol, 5% -Tol, 0.0068uF, Through Hole Mount, METALLIZED POLYESTER FILM CAPACITOR
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer TDK CORP
Package Description ,
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8532.25.00.70
Factory Lead Time 18 Weeks
Capacitance 0.0068 µF
Capacitor Type FILM CAPACITOR
Dielectric Material POLYETHYLENE TEREPHTHALATE
Height 6.5 mm
JESD-609 Code e3
Length 7.3 mm
Mounting Feature THROUGH HOLE MOUNT
Negative Tolerance 5%
Number of Terminals 2
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Package Style Radial
Packing Method TR, 14 Inch
Positive Tolerance 5%
Rated (AC) Voltage (URac) 160 V
Rated (DC) Voltage (URdc) 250 V
Reference Standard AEC-Q200
Surface Mount NO
Terminal Finish MATTE TIN
Terminal Pitch 5 mm
Terminal Shape WIRE
Width 2.5 mm

Alternate Parts for B32529C3682J189

This table gives cross-reference parts and alternative options found for B32529C3682J189. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of B32529C3682J189, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Manufacturer Composite Price Description Compare
B32529C3682J000 TDK Epcos $0.1137 CAPACITOR, METALLIZED FILM, POLYESTER, 250 V, 0.0068 uF, THROUGH HOLE MOUNT, RADIAL LEADED, LEAD FREE B32529C3682J189 vs B32529C3682J000
B32529C3682J000 TDK Corporation Check for Price Film Capacitor, Polyester And Polyethylene Terephthalate, 250V, 5% +Tol, 5% -Tol, 0.0068uF, Through Hole Mount, METALLIZED POLYESTER FILM CAPACITOR B32529C3682J189 vs B32529C3682J000
B32529C3682J289 TDK Corporation Check for Price Film Capacitor, Polyester And Polyethylene Terephthalate, 250V, 5% +Tol, 5% -Tol, 0.0068uF, Through Hole Mount, METALLIZED POLYESTER FILM CAPACITOR B32529C3682J189 vs B32529C3682J289
B32529C3682J289 TDK Epcos Check for Price CAPACITOR, METALLIZED FILM, POLYESTER, 250 V, 0.0068 uF, THROUGH HOLE MOUNT, RADIAL LEADED, LEAD FREE B32529C3682J189 vs B32529C3682J289

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for B32529C3682J189 by TDK Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: B32529C3682J189 by TDK Corporation

Select Manufacturer
Which Manufacturer of B32529C3682J189 would you like to use for your alert(s)?
  • Please alert me when B32529C3682J189 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for B32529C3682J189 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for B32529C3682J189 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for B32529C3682J189 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for B32529C3682J189.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare B32529C3682J189 by TDK Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: