-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
CAPACITOR, METALLIZED FILM, POLYESTER, 250 V, 0.0047 uF, THROUGH HOLE MOUNT, RADIAL LEADED, LEAD FREE
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
82AH6793
|
Newark | Cap, 4700Pf, 250V, Film, Radial Rohs Compliant: Yes |Epcos B32529C3472K289 Min Qty: 3200 Package Multiple: 1 Date Code: 1 Container: Reel | 9600 |
|
$0.0660 / $0.0700 | Buy Now |
DISTI #
495-4904-1-ND
|
DigiKey | CAP FILM 4700PF 10% 250VDC RAD Min Qty: 1 Lead time: 22 Weeks Container: Cut Tape (CT), Tape & Box (TB) |
19834 In Stock |
|
$0.0526 / $0.3100 | Buy Now |
|
Future Electronics | B32529 Series 250 V 4700 pF ±10% LS=5 mm Radial Metallized PET Film Capacitor RoHS: Compliant pbFree: Yes Min Qty: 12800 Package Multiple: 3200 Lead time: 22 Weeks Container: Ammo Pack | 0Ammo Pack |
|
$0.0557 / $0.0617 | Buy Now |
DISTI #
B32529C3472K289
|
TME | Capacitor: polyester, 0.0047uF, 160VAC, 250VDC, 5mm, ±10%, THT Min Qty: 1 | 2210 |
|
$0.0558 / $0.2754 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
B32529C3472K289
TDK Epcos
Buy Now
Datasheet
|
Compare Parts:
B32529C3472K289
TDK Epcos
CAPACITOR, METALLIZED FILM, POLYESTER, 250 V, 0.0047 uF, THROUGH HOLE MOUNT, RADIAL LEADED, LEAD FREE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EPCOS AG | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Samacsys Manufacturer | TDK | |
Capacitance | 0.0047 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYETHYLENE TEREPHTHALATE | |
Height | 6.5 mm | |
JESD-609 Code | e3 | |
Length | 7.3 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | Ammo Pack | |
Positive Tolerance | 10% | |
Rated (AC) Voltage (URac) | 160 V | |
Rated (DC) Voltage (URdc) | 250 V | |
Reference Standard | AEC-Q200 | |
Surface Mount | NO | |
Terminal Finish | MATTE TIN | |
Terminal Pitch | 5 mm | |
Terminal Shape | WIRE | |
Width | 2.5 mm |