Part Details for B32529C334J by TDK Epcos
Overview of B32529C334J by TDK Epcos
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for B32529C334J
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70102327
|
RS | Capacitor, Polyester Film, 0.33 uF, 63 VDC/40 VAC, +/- 5, Radial Leaded, -55 C | EPCOS B32529C334J RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 3729 |
|
$0.0800 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 8000 Package Multiple: 2000 Lead time: 25 Weeks Container: Bulk | 0Bulk |
|
$0.1150 | Buy Now |
|
ComSIT USA | AVAILABLE EU | 5500 |
|
RFQ |
Part Details for B32529C334J
B32529C334J CAD Models
B32529C334J Part Data Attributes
|
B32529C334J
TDK Epcos
Buy Now
|
Compare Parts:
B32529C334J
TDK Epcos
|
Samacsys Manufacturer | TDK |