Part Details for B32529C274J289 by TDK Corporation
Overview of B32529C274J289 by TDK Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for B32529C274J289
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
B32529C0274J289
|
Avnet Americas | Cap Film 0.27uF 63V PET 5% Radial 5mm 125°C Ammo Pack - Ammo Pack (Alt: B32529C0274J289) RoHS: Compliant Min Qty: 10800 Package Multiple: 10800 Lead time: 18 Weeks, 0 Days Container: Ammo Pack | 0 |
|
$0.1375 | Buy Now |
DISTI #
V36:1790_06292253
|
Arrow Electronics | Cap Film 0.27uF 63V PET 5% Radial Stacked 5mm 125°C Automotive AEC-Q200 Ammo RoHS: Compliant Min Qty: 2700 Package Multiple: 2700 Lead time: 30 Weeks Date Code: 2236 | Americas - 5400 |
|
$0.0508 / $0.0907 | Buy Now |
DISTI #
V72:2272_06292253
|
Arrow Electronics | Cap Film 0.27uF 63V PET 5% Radial Stacked 5mm 125°C Automotive AEC-Q200 Ammo RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 30 Weeks Date Code: 1833 Container: Cut Strips | Americas - 248 |
|
$0.1018 / $0.1942 | Buy Now |
DISTI #
65637684
|
Verical | Cap Film 0.27uF 63V PET 5% Radial Stacked 5mm 125°C Automotive AEC-Q200 Ammo RoHS: Compliant Min Qty: 2700 Package Multiple: 2700 Date Code: 2236 | Americas - 5400 |
|
$0.0508 | Buy Now |
DISTI #
30296626
|
Verical | Cap Film 0.27uF 63V PET 5% Radial Stacked 5mm 125°C Automotive AEC-Q200 Ammo RoHS: Compliant Min Qty: 58 Package Multiple: 1 Date Code: 1833 | Americas - 248 |
|
$0.1018 / $0.1284 | Buy Now |
DISTI #
C1S741003177826
|
Chip1Stop | Capacitor Film RoHS: Compliant | 5400 |
|
$0.0855 | Buy Now |
DISTI #
C1S220700298004
|
Chip1Stop | Cap Film 0.27uF 63V PET 5% Radial Stacked 5mm 125C Automotive Ammo RoHS: Compliant | 248 |
|
$0.1018 | Buy Now |