Part Details for B32529C1393K289 by TDK Corporation
Results Overview of B32529C1393K289 by TDK Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
B32529C1393K289 Information
B32529C1393K289 by TDK Corporation is a Film Capacitor.
Film Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Price & Stock for B32529C1393K289
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
B32529C1393K289
|
Avnet Americas | Cap Film 0.039uF 100V PET 10% Radial 5mm 125?C Ammo Pack - Ammo Pack (Alt: B32529C1393K289) RoHS: Compliant Min Qty: 12800 Package Multiple: 12800 Lead time: 7 Weeks, 0 Days Container: Ammo Pack | 0 |
|
$0.0315 / $0.0465 | Buy Now |
DISTI #
871-B32529C1393K289
|
Mouser Electronics | Film Capacitors 0.039uF 100volts 10% RoHS: Compliant | 0 |
|
$0.0490 / $0.3200 | Order Now |