Part Details for B32529C104J by TDK Epcos
Overview of B32529C104J by TDK Epcos
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for B32529C104J
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Future Electronics | B32529 Series 63 V 0.1 uF ±5 % LS=5 mm Stacked Metallized PET Film Capacitor RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Bag | 4908Bag |
|
$0.0463 / $0.0573 | Buy Now |
|
Bristol Electronics | 20570 |
|
RFQ | ||
|
New Advantage Corporation | B32529 Series 63 V 0.1 uF �5 % LS=5 mm Stacked Metallized PET Film Capacitor RoHS: Compliant Min Qty: 1 Package Multiple: 2000 | 4000 |
|
$0.0661 | Buy Now |