Part Details for B32529C0683J289 by TDK Electronics
Overview of B32529C0683J289 by TDK Electronics
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for B32529C0683J289
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
82AH6744
|
Newark | Cap, 0.068Uf, 63V, Film, Radial Rohs Compliant: Yes |Epcos B32529C0683J289 RoHS: Compliant Min Qty: 3200 Package Multiple: 1 Date Code: 1 Container: Reel | 1616 |
|
$0.0580 / $0.0600 | Buy Now |
DISTI #
495-4919-1-ND
|
DigiKey | CAP FILM 0.068UF 5% 63VDC RADIAL Min Qty: 1 Lead time: 19 Weeks Container: Cut Tape (CT), Tape & Box (TB) |
17360 In Stock |
|
$0.0483 / $0.3500 | Buy Now |
DISTI #
B32529C0683J289
|
TME | Capacitor: polyester, 0.068uF, 40VAC, 63VDC, 5mm, ±5%, -55÷125°C Min Qty: 1 | 0 |
|
$0.0507 / $0.2990 | RFQ |