Part Details for B32529C0474K by TDK Epcos
Overview of B32529C0474K by TDK Epcos
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for B32529C0474K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
B32529C0474K
|
TME | Capacitor: polyester, 470nF, 40VAC, 63VDC, 5mm, ±10%, 7.2x8x3.5mm Min Qty: 1 | 460 |
|
$0.1270 / $0.4440 | Buy Now |