There are no models available for this part yet.
Overview of B32529C0184M289 by TDK Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for B32529C0184M289 by TDK Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
B32529C0184M289
|
Avnet Americas | FILM CAP MKT BOX 0.18 F 20% 63VDC LS 5MM - Ammo Pack (Alt: B32529C0184M289) Min Qty: 12800 Package Multiple: 12800 Lead time: 20 Weeks, 0 Days Container: Ammo Pack | 0 |
|
$0.0900 | Buy Now | |
DISTI #
B32529C0184M289
|
Avnet Americas | Metallized Polyester Film Capacitor 0.18uF 63VDC 20% Radial - Ammo Pack (Alt: B32529C0184M289) RoHS: Compliant Min Qty: 12800 Package Multiple: 12800 Lead time: 18 Weeks, 0 Days Container: Ammo Pack | 0 |
|
$0.0900 | Buy Now | |
DISTI #
871-B32529C184M289
|
Mouser Electronics | Film Capacitors 0.18uF 63VDC 20% LS 5mm RoHS: Compliant | 0 |
|
$0.0670 / $0.0690 | Order Now |