Part Details for B32529-C682-K289 by TDK Epcos
Overview of B32529-C682-K289 by TDK Epcos
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
GRM022C81C682KE01L | Murata Manufacturing Co Ltd | Chip Multilayer Ceramic Capacitors for General Purpose | |
MC6821CS | Rochester Electronics LLC | Rochester Manufactured 6821, Interface, 40 CDIP Package, Industrial Temp spec. | |
MC6821CP | Rochester Electronics LLC | Rochester Manufactured 6821, Interface, 40 PDIP Package, Industrial Temp spec. |
Part Details for B32529-C682-K289
B32529-C682-K289 CAD Models
B32529-C682-K289 Part Data Attributes
|
B32529-C682-K289
TDK Epcos
Buy Now
Datasheet
|
Compare Parts:
B32529-C682-K289
TDK Epcos
CAPACITOR, METALLIZED FILM, POLYESTER, 63V, 0.0068uF, THROUGH HOLE MOUNT, RADIAL LEADED, LEAD FREE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EPCOS AG | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Capacitance | 0.0068 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYESTER | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | AMMO PACK | |
Positive Tolerance | 10% | |
Rated (AC) Voltage (URac) | 40 V | |
Rated (DC) Voltage (URdc) | 63 V | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Shape | WIRE |
Alternate Parts for B32529-C682-K289
This table gives cross-reference parts and alternative options found for B32529-C682-K289. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of B32529-C682-K289, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
B32529-C682-K189 | Film Capacitor, Polyester, 63V, 10% +Tol, 10% -Tol, 0.0068uF, Through Hole Mount, RADIAL LEADED, LEAD FREE | TDK Corporation | B32529-C682-K289 vs B32529-C682-K189 |
B32529-C682-K289 | Film Capacitor, Polyester, 63V, 10% +Tol, 10% -Tol, 0.0068uF, Through Hole Mount, RADIAL LEADED, LEAD FREE | TDK Corporation | B32529-C682-K289 vs B32529-C682-K289 |
B32529-C682-K189 | CAPACITOR, METALLIZED FILM, POLYESTER, 63V, 0.0068uF, THROUGH HOLE MOUNT, RADIAL LEADED, LEAD FREE | TDK Epcos | B32529-C682-K289 vs B32529-C682-K189 |
B32529-C682-K | CAPACITOR, METALLIZED FILM, POLYESTER, 63V, 0.0068uF, THROUGH HOLE MOUNT, RADIAL LEADED, LEAD FREE | TDK Epcos | B32529-C682-K289 vs B32529-C682-K |
B32529-C682-K | Film Capacitor, Polyester, 63V, 10% +Tol, 10% -Tol, 0.0068uF, Through Hole Mount, RADIAL LEADED, LEAD FREE | TDK Corporation | B32529-C682-K289 vs B32529-C682-K |