Part Details for B32529-C1472-K by TDK Corporation
Overview of B32529-C1472-K by TDK Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for B32529-C1472-K
B32529-C1472-K CAD Models
B32529-C1472-K Part Data Attributes
|
B32529-C1472-K
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
B32529-C1472-K
TDK Corporation
Film Capacitor, Polyester, 100V, 10% +Tol, 10% -Tol, 0.0047uF, Through Hole Mount, RADIAL LEADED, LEAD FREE
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TDK CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
Capacitance | 0.0047 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYESTER | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | BULK | |
Positive Tolerance | 10% | |
Rated (AC) Voltage (URac) | 63 V | |
Rated (DC) Voltage (URdc) | 100 V | |
Surface Mount | NO | |
Terminal Finish | Tin (Sn) | |
Terminal Shape | WIRE |
Alternate Parts for B32529-C1472-K
This table gives cross-reference parts and alternative options found for B32529-C1472-K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of B32529-C1472-K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
R85472K100RCTY | Film Capacitor, Polyester, 100V, 10% +Tol, 10% -Tol, 0.0047uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | B32529-C1472-K vs R85472K100RCTY |
B32529C1472K003 | Film Capacitor, Polyester, 100V, 10% +Tol, 10% -Tol, 0.0047uF, Through Hole Mount, RADIAL LEADED | TDK Corporation | B32529-C1472-K vs B32529C1472K003 |
B32529C1472K003 | CAPACITOR, METALLIZED FILM, POLYESTER, 100V, 0.0047uF, THROUGH HOLE MOUNT, RADIAL LEADED | TDK Epcos | B32529-C1472-K vs B32529C1472K003 |
AC1313TF-2-0.0047-1-10 | Film Capacitor, Polyester, 100V, 10% +Tol, 10% -Tol, 0.0047uF, Through Hole Mount, AXIAL LEADED | EFC Wesco | B32529-C1472-K vs AC1313TF-2-0.0047-1-10 |
185472K100RAC-F | Film Capacitor, Polyester, 100V, 10% +Tol, 10% -Tol, 0.0047uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Cornell Dubilier Electronics Inc | B32529-C1472-K vs 185472K100RAC-F |
AC1313EFR-B-0.0047-1-10 | Film Capacitor, Polyester, 100V, 10% +Tol, 10% -Tol, 0.0047uF, Through Hole Mount, RADIAL LEADED | EFC Wesco | B32529-C1472-K vs AC1313EFR-B-0.0047-1-10 |
B32529-C1472-K | CAPACITOR, METALLIZED FILM, POLYESTER, 100V, 0.0047uF, THROUGH HOLE MOUNT, RADIAL LEADED, LEAD FREE | TDK Epcos | B32529-C1472-K vs B32529-C1472-K |
185472K100AAC-F | Film Capacitor, Polyester, 100V, 10% +Tol, 10% -Tol, 0.0047uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Cornell Dubilier Electronics Inc | B32529-C1472-K vs 185472K100AAC-F |
472FFR100K | CAPACITOR, FILM/FOIL, POLYESTER, 100V, 0.0047uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | Illinois Capacitor Inc | B32529-C1472-K vs 472FFR100K |
R82EC1470Z37K | Film Capacitor, Polyester, 100V, 10% +Tol, 10% -Tol, 0.0047uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | B32529-C1472-K vs R82EC1470Z37K |