-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
CAPACITOR, METALLIZED FILM, POLYESTER, 400 V, 5.6 uF, THROUGH HOLE MOUNT, RADIAL LEADED, LEAD FREE
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
82AH6718
|
Newark | Cap, 5.6Uf, 400V, Film, Radial Rohs Compliant: Yes |Epcos B32526T6565K000 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 987 |
|
$4.9500 / $7.6800 | Buy Now |
DISTI #
495-4550-ND
|
DigiKey | CAP FILM 5.6UF 10% 400VDC RADIAL Min Qty: 1 Lead time: 16 Weeks Container: Bulk |
852 In Stock |
|
$4.0576 / $6.5700 | Buy Now |
DISTI #
B32526T6565K000
|
TME | Capacitor: polyester, 5.6uF, 200VAC, 400VDC, 37.5mm, ±10%, THT Min Qty: 260 | 0 |
|
$3.2500 | RFQ |
DISTI #
3518834
|
element14 Asia-Pacific | CAP, 5.6UF, 400V, FILM, RADIAL RoHS: Compliant Min Qty: 1 Container: Each | 987 |
|
$4.2046 / $7.5076 | Buy Now |
DISTI #
3518834
|
Farnell | CAP, 5.6UF, 400V, FILM, RADIAL RoHS: Compliant Min Qty: 1 Lead time: 17 Weeks, 1 Days Container: Each | 987 |
|
$3.2472 / $5.7797 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
B32526T6565K000
TDK Epcos
Buy Now
Datasheet
|
Compare Parts:
B32526T6565K000
TDK Epcos
CAPACITOR, METALLIZED FILM, POLYESTER, 400 V, 5.6 uF, THROUGH HOLE MOUNT, RADIAL LEADED, LEAD FREE
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | EPCOS AG | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Samacsys Manufacturer | TDK | |
Capacitance | 5.6 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYETHYLENE TEREPHTHALATE | |
Height | 15 mm | |
JESD-609 Code | e3 | |
Length | 41.5 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | BULK | |
Positive Tolerance | 10% | |
Rated (AC) Voltage (URac) | 200 V | |
Rated (DC) Voltage (URdc) | 400 V | |
Reference Standard | AEC-Q200 | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Pitch | 37.5 mm | |
Terminal Shape | WIRE | |
Width | 24 mm |