B32526R3476K000
Description: Film Capacitor, Polyester And Polyethylene Terephthalate, 250V, 10% +Tol, 10% -Tol, 47uF, Through Hole Mount, METALLIZED POLYESTER FILM CAPACITOR

Overview of B32526R3476K000 by TDK Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 4 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Healthcare Energy and Power Systems Medical Imaging Renewable Energy

Price & Stock for B32526R3476K000 by TDK Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # B32526R3476K000
Avnet Americas FILM CAP MKT BOX 47 F 10% 250VDC LS 37.5MM - Bulk (Alt: B32526R3476K000) Min Qty: 640 Package Multiple: 640 Lead time: 16 Weeks, 0 Days Container: Bulk 0
  • 640 $11.6661
$11.6661 Buy Now
DISTI # B32526R3476K000
Avnet Americas Film Capacitor, 47 uF, 160 V, 250 V, ± 10%, Metallized PET Stacked, Radial Box - 2 Pin - Bulk (Alt: B32526R3476K000) RoHS: Compliant Min Qty: 640 Package Multiple: 640 Lead time: 16 Weeks, 0 Days Container: Bulk 0
  • 640 $11.6661
$11.6661 Buy Now
DISTI # 871-B32526R3476K
Mouser Electronics Film Capacitors 47uF 10% 250volt MKT L/S=37.5mm RoHS: Compliant 0
  • 640 $8.0400
$8.0400 Order Now
DISTI # B32526R3476K000
Avnet Abacus Film Capacitor, 47 uF, 160 V, 250 V, � 10%, Metallized PET Stacked, Radial Box - 2 Pin (Alt: B32526R3476K000) RoHS: Compliant Min Qty: 640 Package Multiple: 640 Lead time: 15 Weeks, 0 Days Abacus - 0
Buy Now

CAD Models for B32526R3476K000 by TDK Corporation
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for B32526R3476K000 by TDK Corporation

B32526R3476K000
TDK Corporation
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
TDK CORP
Package Description
,
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.25.00.70
Factory Lead Time
16 Weeks
Samacsys Manufacturer
TDK
Capacitance
47 µF
Capacitor Type
FILM CAPACITOR
Dielectric Material
POLYETHYLENE TEREPHTHALATE
Height
39.5 mm
JESD-609 Code
e3
Length
42 mm
Mounting Feature
THROUGH HOLE MOUNT
Negative Tolerance
10%
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Style
Radial
Packing Method
BULK
Positive Tolerance
10%
Rated (AC) Voltage (URac)
160 V
Rated (DC) Voltage (URdc)
250 V
Reference Standard
AEC-Q200
Surface Mount
NO
Terminal Finish
TIN
Terminal Pitch
37.5 mm
Terminal Shape
WIRE
Width
20 mm
Want to compare parts?
  1. B32526R3476K000
    TDK Corporation
    Film Capacitor, Polyester And Polyethylene Terephthalate, 250V, 10% +Tol, 10% -Tol, 47uF, Through Hole Mount, METALLIZED POLYESTER FILM CAPACITOR
    VS

Related Parts for B32526R3476K000

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for B32526R3476K000 by TDK Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: B32526R3476K000 by TDK Corporation

Select Manufacturer
Which Manufacturer of B32526R3476K000 would you like to use for your alert(s)?
  • Please alert me when B32526R3476K000 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for B32526R3476K000 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for B32526R3476K000 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for B32526R3476K000 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for B32526R3476K000.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare B32526R3476K000 by TDK Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: