Part Details for B32524Q6685J by TDK Corporation
Overview of B32524Q6685J by TDK Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for B32524Q6685J
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
B32524Q6685J000
|
Avnet Americas | Cap Film 0.33uF 63V PET 10% (10 X 2.5 X 7mm) Radial 7.5mm 125°C Ammo Pack - Bulk (Alt: B32524Q6685J000) RoHS: Compliant Min Qty: 720 Package Multiple: 720 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$3.5510 | Buy Now |
DISTI #
871-B32524Q6685J
|
Mouser Electronics | Film Capacitors 6.8uF 400volts 5% RoHS: Compliant | 0 |
|
$2.4400 | Order Now |