-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Film Capacitor, Polyester And Polyethylene Terephthalate, 250V, 10% +Tol, 10% -Tol, 4.7uF, Through Hole Mount, METALLIZED POLYESTER FILM CAPACITOR
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
B32524Q3475K000
|
Avnet Americas | Power Film Capacitor, 4.7 uF, 160 VAC, 250 VDC, ? 10%, Metallized PET Stacked, Radial Box - 2 Pin, Through Hole - Bulk (Alt: B32524Q3475K000) RoHS: Compliant Min Qty: 1280 Package Multiple: 1280 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
B32524Q3475K000
|
Avnet Americas | General Purpose Film Capacitor, 4.7 uF, 160 V, ? 10%, 250 V, Metallized PET Wound, Radial Box - 2 Pin - Bulk (Alt: B32524Q3475K000) RoHS: Compliant Min Qty: 1280 Package Multiple: 1280 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$1.6262 | Buy Now |
DISTI #
84017463
|
Verical | Cap Film 4.7uF 250V PET 10%( 31.5 X 11 X 21mm) Radial Wound 27.5mm 125°C Automotive AEC-Q200 Bulk RoHS: Compliant Min Qty: 28 Package Multiple: 1 | Americas - 320 |
|
$1.4000 / $2.5200 | Buy Now |
DISTI #
B32524Q3475K000
|
Avnet Abacus | General Purpose Film Capacitor, 4.7 uF, 160 V, � 10%, 250 V, Metallized PET Wound, Radial Box - 2 Pin (Alt: B32524Q3475K000) RoHS: Compliant Min Qty: 320 Package Multiple: 320 Lead time: 15 Weeks, 0 Days | Abacus - 4480 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
B32524Q3475K000
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
B32524Q3475K000
TDK Corporation
Film Capacitor, Polyester And Polyethylene Terephthalate, 250V, 10% +Tol, 10% -Tol, 4.7uF, Through Hole Mount, METALLIZED POLYESTER FILM CAPACITOR
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TDK CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | TDK | |
Capacitance | 4.7 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYETHYLENE TEREPHTHALATE | |
Height | 21 mm | |
JESD-609 Code | e3 | |
Length | 31.5 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | BULK | |
Positive Tolerance | 10% | |
Rated (AC) Voltage (URac) | 160 V | |
Rated (DC) Voltage (URdc) | 250 V | |
Reference Standard | AEC-Q200 | |
Surface Mount | NO | |
Terminal Finish | MATTE TIN | |
Terminal Pitch | 27.5 mm | |
Terminal Shape | WIRE | |
Width | 11 mm |
This table gives cross-reference parts and alternative options found for B32524Q3475K000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of B32524Q3475K000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
B32524Q3475K000 | CAPACITOR, METALLIZED FILM, POLYESTER, 250 V, 4.7 uF, THROUGH HOLE MOUNT, RADIAL LEADED, LEAD FREE | TDK Epcos | B32524Q3475K000 vs B32524Q3475K000 |
B32524Q3475K189 | CAPACITOR, METALLIZED FILM, POLYESTER, 250 V, 4.7 uF, THROUGH HOLE MOUNT, RADIAL LEADED, LEAD FREE | TDK Epcos | B32524Q3475K000 vs B32524Q3475K189 |
MKS4F044706B00KI00 | Film Capacitor, Polyethylene Terephthalate, 250V, 10% +Tol, 10% -Tol, 4.7uF, Through Hole Mount, RADIAL LEADED | Wima | B32524Q3475K000 vs MKS4F044706B00KI00 |
MKS4F044706B00KSSD | Film Capacitor, Polyester, 250V, 10% +Tol, 10% -Tol, 4.7uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Wima | B32524Q3475K000 vs MKS4F044706B00KSSD |