Part Details for B32524Q1156K by TDK Corporation
Overview of B32524Q1156K by TDK Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for B32524Q1156K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
B32524Q1156K000
|
Avnet Abacus | Film Capacitor, 15 uF, 63 V, 100 V, � 10%, Metallized PET Stacked, Radial Box - 2 Pin (Alt: B32524Q1156K000) RoHS: Compliant Min Qty: 1280 Package Multiple: 1280 Lead time: 15 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
B32524Q1156K
|
Avnet Asia | Film Capacitor, 15 uF, 63 V, 100 V, ? 10%, Metallized PET Stacked, Radial Box - 2 Pin (Alt: B32524Q1156K) RoHS: Compliant Min Qty: 1280 Package Multiple: 1280 Lead time: 4 Weeks, 0 Days | 0 |
|
RFQ |