-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Film Capacitor, Polyester And Polyethylene Terephthalate, 450V, 10% +Tol, 10% -Tol, 0.33uF, Through Hole Mount, METALLIZED POLYESTER FILM CAPACITOR
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
B32522N6334K289
|
Avnet Americas | Film Capacitor, 0.33 uF, 200 V, 450 V, ± 10%, Metallized PET Stacked, Radial Box - 2 Pin - Ammo Pack (Alt: B32522N6334K289) RoHS: Compliant Min Qty: 3320 Package Multiple: 3320 Lead time: 16 Weeks, 0 Days Container: Ammo Pack | 0 |
|
$0.3030 | Buy Now |
DISTI #
871-B32522N6334K289
|
Mouser Electronics | Film Capacitors 0.33uF 450volts 10% RoHS: Compliant | 0 |
|
$0.2390 | Order Now |
DISTI #
B32522N6334K289
|
Avnet Abacus | Film Capacitor, 0.33 uF, 200 V, 450 V, � 10%, Metallized PET Stacked, Radial Box - 2 Pin (Alt: B32522N6334K289) RoHS: Compliant Min Qty: 3320 Package Multiple: 3320 Lead time: 15 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
B32522N6334K289
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
B32522N6334K289
TDK Corporation
Film Capacitor, Polyester And Polyethylene Terephthalate, 450V, 10% +Tol, 10% -Tol, 0.33uF, Through Hole Mount, METALLIZED POLYESTER FILM CAPACITOR
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TDK CORP | |
Package Description | , | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | TDK | |
Capacitance | 0.33 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYETHYLENE TEREPHTHALATE | |
Height | 12.5 mm | |
JESD-609 Code | e3 | |
Length | 18 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | Ammo Pack | |
Positive Tolerance | 10% | |
Rated (AC) Voltage (URac) | 200 V | |
Rated (DC) Voltage (URdc) | 450 V | |
Reference Standard | AEC-Q200 | |
Surface Mount | NO | |
Terminal Finish | MATTE TIN | |
Terminal Pitch | 15 mm | |
Terminal Shape | WIRE | |
Width | 7 mm |
This table gives cross-reference parts and alternative options found for B32522N6334K289. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of B32522N6334K289, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
B32522N6334K289 | CAPACITOR, METALLIZED FILM, POLYESTER, 450 V, 0.33 uF, THROUGH HOLE MOUNT, RADIAL LEADED, LEAD FREE | TDK Epcos | B32522N6334K289 vs B32522N6334K289 |
B32522N6334K189 | Film Capacitor, Polyester And Polyethylene Terephthalate, 450V, 10% +Tol, 10% -Tol, 0.33uF, Through Hole Mount, METALLIZED POLYESTER FILM CAPACITOR | TDK Corporation | B32522N6334K289 vs B32522N6334K189 |
B32522N6334K000 | CAPACITOR, METALLIZED FILM, POLYESTER, 450 V, 0.33 uF, THROUGH HOLE MOUNT, RADIAL LEADED, LEAD FREE | TDK Epcos | B32522N6334K289 vs B32522N6334K000 |