Part Details for B32522N3105K by TDK Epcos
Overview of B32522N3105K by TDK Epcos
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for B32522N3105K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Future Electronics | B32522 Series 250 V 1 uF ±10% LS=15 mm Wound Metallized PET Film Capacitor RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 500 Lead time: 16 Weeks Container: Bag | 0Bag |
|
$0.2950 / $0.3600 | Buy Now |
DISTI #
B32522N3105K
|
TME | Capacitor: polyester, 1uF, 160VAC, 250VDC, 15mm, ±10%, -55÷125°C Min Qty: 2 | 0 |
|
$0.2750 / $0.7380 | RFQ |
|
ComSIT USA | AVAILABLE EU | 30900 |
|
RFQ | |
|
ComSIT USA | METALLIZED POLYESTER FILM CAPACITOR Film Capacitor, Polyester, 250V, 10% +Tol, 10% -Tol, 1uF, Through Hole Mount RoHS: Not Compliant |
|
|
RFQ |
Part Details for B32522N3105K
B32522N3105K CAD Models
B32522N3105K Part Data Attributes
|
B32522N3105K
TDK Epcos
Buy Now
|
Compare Parts:
B32522N3105K
TDK Epcos
|
Samacsys Manufacturer | TDK |