Part Details for B32522C1155K by TDK Epcos
Overview of B32522C1155K by TDK Epcos
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for B32522C1155K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 1000 Lead time: 22 Weeks Container: Bulk | 0Bulk |
|
$0.4290 | Buy Now |
DISTI #
B32522C1155K
|
TME | Capacitor: polyester, 1.5uF, 63VAC, 100VDC, 15mm, ±10%, 18x11x6mm Min Qty: 1 | 0 |
|
$0.4430 / $1.4060 | RFQ |