Part Details for B32522-C1155-J3289 by TDK Epcos
Overview of B32522-C1155-J3289 by TDK Epcos
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for B32522-C1155-J3289
B32522-C1155-J3289 CAD Models
B32522-C1155-J3289 Part Data Attributes
|
B32522-C1155-J3289
TDK Epcos
Buy Now
Datasheet
|
Compare Parts:
B32522-C1155-J3289
TDK Epcos
Film Capacitor, Polyester, 100V, 50% +Tol, 5% -Tol, 1.5uF,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | EPCOS AG | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.80 | |
Capacitance | 1.5 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYESTER | |
JESD-609 Code | e3 | |
Length | 18 mm | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Positive Tolerance | 50% | |
Rated (AC) Voltage (URac) | 63 V | |
Rated (DC) Voltage (URdc) | 100 V | |
Series | B32522 | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Pitch | 15 mm |
Alternate Parts for B32522-C1155-J3289
This table gives cross-reference parts and alternative options found for B32522-C1155-J3289. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of B32522-C1155-J3289, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
B32522-C1155-J3 | TDK Epcos | Check for Price | Film Capacitor, Polyester, 100V, 50% +Tol, 5% -Tol, 1.5uF, | B32522-C1155-J3289 vs B32522-C1155-J3 |