Part Details for B32521D8103K000 by TDK Corporation
Overview of B32521D8103K000 by TDK Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for B32521D8103K000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
B32521D8103K000
|
Avnet Americas | Film Capacitor, 0.01 uF, 350 V, 630 V, ? 10%, Metallized PET Stacked, Radial Box - 2 Pin - Bulk (Alt: B32521D8103K000) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$0.2211 | Buy Now |
DISTI #
871-B32521D8103K000
|
Mouser Electronics | Film Capacitors 0 01uF 10% 630V AEC-Q200 RoHS: Compliant | 0 |
|
$0.1590 / $0.6300 | Order Now |
DISTI #
B32521D8103K000
|
Avnet Abacus | Film Capacitor, 0.01 uF, 350 V, 630 V, � 10%, Metallized PET Stacked, Radial Box - 2 Pin (Alt: B32521D8103K000) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 30 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for B32521D8103K000
B32521D8103K000 CAD Models
B32521D8103K000 Part Data Attributes
|
B32521D8103K000
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
B32521D8103K000
TDK Corporation
Film Capacitor, Polyester And Polyethylene Terephthalate, 630V, 10% +Tol, 10% -Tol, 0.01uF, Through Hole Mount, METALLIZED POLYESTER FILM CAPACITOR
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TDK CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Factory Lead Time | 14 Weeks | |
Capacitance | 0.01 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYETHYLENE TEREPHTHALATE | |
Height | 7 mm | |
JESD-609 Code | e3 | |
Length | 13 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | BULK | |
Positive Tolerance | 10% | |
Rated (AC) Voltage (URac) | 350 V | |
Rated (DC) Voltage (URdc) | 630 V | |
Reference Standard | AEC-Q200 | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Pitch | 10 mm | |
Terminal Shape | WIRE | |
Width | 4 mm |
Alternate Parts for B32521D8103K000
This table gives cross-reference parts and alternative options found for B32521D8103K000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of B32521D8103K000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
B32521D8103K189 | TDK Corporation | Check for Price | Film Capacitor, Polyester And Polyethylene Terephthalate, 630V, 10% +Tol, 10% -Tol, 0.01uF, Through Hole Mount, METALLIZED POLYESTER FILM CAPACITOR | B32521D8103K000 vs B32521D8103K189 |
B32521D8103K189 | TDK Epcos | Check for Price | CAPACITOR, METALLIZED FILM, POLYESTER, 630 V, 0.01 uF, THROUGH HOLE MOUNT, RADIAL LEADED, LEAD FREE | B32521D8103K000 vs B32521D8103K189 |