-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
CAPACITOR, METALLIZED FILM, POLYESTER, 100 V, 0.68 uF, THROUGH HOLE MOUNT, RADIAL LEADED, LEAD FREE
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
20C9844
|
Newark | Capacitor Polyester Film 0.68Uf, 100V, 5%, Radial, Capacitance:0.68 F, Voltage Rating Vdc:100V, Capacitor Dielectric Type:Pet (Polyester), Capacitance Tolerance: 5%, Product Range:B32521 Series, Capacitor Case Style:- Rohs Compliant: Yes |Epcos B32521C1684J000 Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
495-1164-ND
|
DigiKey | CAP FILM 0.68UF 5% 100VDC RADIAL Min Qty: 1 Lead time: 18 Weeks Container: Bulk |
2727 In Stock |
|
$0.2455 / $0.7600 | Buy Now |
DISTI #
B32521C1684J000
|
TME | Capacitor: polyester, 0.68uF, 63VAC, 100VDC, 10mm, ±5%, 13x11x5mm Min Qty: 1000 | 0 |
|
$0.2760 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
B32521C1684J000
TDK Epcos
Buy Now
Datasheet
|
Compare Parts:
B32521C1684J000
TDK Epcos
CAPACITOR, METALLIZED FILM, POLYESTER, 100 V, 0.68 uF, THROUGH HOLE MOUNT, RADIAL LEADED, LEAD FREE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EPCOS AG | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Samacsys Manufacturer | TDK | |
Capacitance | 0.68 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYETHYLENE TEREPHTHALATE | |
Height | 11 mm | |
JESD-609 Code | e3 | |
Length | 13 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | BULK | |
Positive Tolerance | 5% | |
Rated (AC) Voltage (URac) | 63 V | |
Rated (DC) Voltage (URdc) | 100 V | |
Reference Standard | AEC-Q200 | |
Surface Mount | NO | |
Terminal Finish | MATTE TIN | |
Terminal Pitch | 10 mm | |
Terminal Shape | WIRE | |
Width | 5 mm |