Part Details for B32520C3104M by TDK Corporation
Overview of B32520C3104M by TDK Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for B32520C3104M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
B32520C3104M000
|
Avnet Americas | Film Capacitor, 0.1 uF, 160 V, 250 V, ± 20%, Metallized PET Stacked, Radial Box - 2 Pin - Bulk (Alt: B32520C3104M000) RoHS: Compliant Min Qty: 6000 Package Multiple: 6000 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$0.1512 | Buy Now |
DISTI #
871-B32520C3104M
|
Mouser Electronics | Film Capacitors 0.1uF 250VDC 20% LS 7.5mm RoHS: Compliant | 0 |
|
$0.1080 / $0.1200 | Order Now |