Part Details for B32520C3104K189 by TDK Electronics
Results Overview of B32520C3104K189 by TDK Electronics
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
B32520C3104K189 Information
B32520C3104K189 by TDK Electronics is a Film Capacitor.
Film Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Price & Stock for B32520C3104K189
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
82AH6679
|
Newark | Cap, 0.1Uf, 250V, Film, Radial Rohs Compliant: Yes |Epcos B32520C3104K189 RoHS: Compliant Min Qty: 1800 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$0.1320 / $0.1390 | Buy Now |
DISTI #
495-5015-1-ND
|
DigiKey | CAP FILM 0.1UF 10% 250VDC RADIAL Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.1443 / $0.4900 | Buy Now |
|
Future Electronics | MPY 325 Series 250V 0.1uf 125c LS=7.5 Metallized polyester RoHS: Compliant pbFree: Yes Min Qty: 7200 Package Multiple: 1800 Lead time: 12 Weeks Container: Reel |
0 Reel |
|
$0.1110 / $0.1160 | Buy Now |
DISTI #
87333678
|
Verical | Cap Film 0.1uF 250V PET 10%( 10 X 4 X 8.5mm) Radial Stacked 7.5mm 125°C Automotive AEC-Q200 T/R RoHS: Compliant Min Qty: 277 Package Multiple: 1 | Americas - 15430 |
|
$0.2534 | Buy Now |
|
Bristol Electronics | 7200 |
|
RFQ | ||
|
Quest Components | 5760 |
|
$0.1526 / $0.8720 | Buy Now | |
DISTI #
B32520C3104K189
|
TME | Capacitor: polyester, 0.1uF, 160VAC, 250VDC, 7.5mm, ±10%, -55÷125°C Min Qty: 1 | 16457 |
|
$0.0970 / $0.4380 | Buy Now |
|
ComSIT USA | METALLIZED POLYESTER FILM CAPACITOR Film Capacitor, Polyethylene Terephthalate, 250V, 10% +Tol, 10% ... more RoHS: Compliant ECCN: EAR99 |
|
|
RFQ |