Part Details for B32436-A1126-K060 by TDK Epcos
Overview of B32436-A1126-K060 by TDK Epcos
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
RJK0601DPN-E0#T2 | Renesas Electronics Corporation | Nch Single Power Mosfet 60V 110A 3.1Mohm To-220Ab | |
RQK0603CGDQA#H6 | Renesas Electronics Corporation | Nch Single Power Mosfet 60V 2A 265Mohm Mpak/Sc-59 | |
RQK0609CQDQS#H1 | Renesas Electronics Corporation | Nch Single Power Mosfet 60V 4A 100Mohm Upak/Sc-62 |
Part Details for B32436-A1126-K060
B32436-A1126-K060 CAD Models
B32436-A1126-K060 Part Data Attributes
|
B32436-A1126-K060
TDK Epcos
Buy Now
Datasheet
|
Compare Parts:
B32436-A1126-K060
TDK Epcos
CAPACITOR, METALLIZED FILM, POLYPROPYLENE, 12uF, CHASSIS MOUNT, CAN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EPCOS AG | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.80 | |
Capacitance | 12 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
JESD-609 Code | e3 | |
Mounting Feature | CHASSIS MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Positive Tolerance | 10% | |
Rated (AC) Voltage (URac) | 250 V | |
Surface Mount | NO | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | LUG |
Alternate Parts for B32436-A1126-K060
This table gives cross-reference parts and alternative options found for B32436-A1126-K060. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of B32436-A1126-K060, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
B32332-B1126-K070 | CAPACITOR, METALLIZED FILM, POLYPROPYLENE, 12uF, CHASSIS MOUNT, CAN | TDK Epcos | B32436-A1126-K060 vs B32332-B1126-K070 |
B32436-A1126-K050 | Film Capacitor, Polypropylene, 10% +Tol, 10% -Tol, 12uF, Chassis Mount, CAN | TDK Corporation | B32436-A1126-K060 vs B32436-A1126-K050 |
B32321-C1126-K010 | CAPACITOR, METALLIZED FILM, POLYPROPYLENE, 12uF, CHASSIS MOUNT, CAN | TDK Epcos | B32436-A1126-K060 vs B32321-C1126-K010 |
B32320-C1126-K010 | CAPACITOR, METALLIZED FILM, POLYPROPYLENE, 12uF, CHASSIS MOUNT, CAN | TDK Epcos | B32436-A1126-K060 vs B32320-C1126-K010 |
B32420-A1126-K011 | Film Capacitor, Polypropylene, 10% +Tol, 10% -Tol, 12uF, Chassis Mount, | TDK Corporation | B32436-A1126-K060 vs B32420-A1126-K011 |
PP1002A12UF+/-10%250V | Film Capacitor, Polypropylene, 10% +Tol, 10% -Tol, 12uF, Chassis Mount, | EXXELIA Group | B32436-A1126-K060 vs PP1002A12UF+/-10%250V |
B32436-A1126-K060 | Film Capacitor, Polypropylene, 10% +Tol, 10% -Tol, 12uF, Chassis Mount, CAN | TDK Corporation | B32436-A1126-K060 vs B32436-A1126-K060 |
B32330-B1126-K070 | CAPACITOR, METALLIZED FILM, POLYPROPYLENE, 12uF, CHASSIS MOUNT, CAN | TDK Epcos | B32436-A1126-K060 vs B32330-B1126-K070 |
B32330-B1126-K050 | CAPACITOR, METALLIZED FILM, POLYPROPYLENE, 12uF, CHASSIS MOUNT, CAN | TDK Epcos | B32436-A1126-K060 vs B32330-B1126-K050 |
B32323-C1126-K010 | CAPACITOR, METALLIZED FILM, POLYPROPYLENE, 12uF, CHASSIS MOUNT, CAN | TDK Epcos | B32436-A1126-K060 vs B32323-C1126-K010 |