Part Details for B32373B5806J30 by TDK Corporation
Overview of B32373B5806J30 by TDK Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for B32373B5806J30
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
B32373B5806J030
|
Avnet Americas | 80UF 5% 530V FILTER CAP MKD AC - Bulk (Alt: B32373B5806J030) RoHS: Not Compliant Min Qty: 20 Package Multiple: 20 Lead time: 27 Weeks, 0 Days Container: Bulk | 0 |
|
$69.4072 | Buy Now |
DISTI #
B32373B5806J030
|
TTI | Film Capacitors 750VAC 80uF 5% Filtercap MKD AC RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Bulk |
Americas - 80 In Stock |
|
$102.7700 / $114.5100 | Buy Now |