B32373A5476J030
Description: Film Capacitor,

Overview of B32373A5476J030 by TDK Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 2 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Energy and Power Systems Renewable Energy Automotive

Price & Stock for B32373A5476J030 by TDK Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # B32373A5476J030
Avnet Americas 47UF 5% 530V FILTERCAP MKD AC - Bulk (Alt: B32373A5476J030) Min Qty: 45 Package Multiple: 45 Lead time: 18 Weeks, 0 Days Container: Bulk 0
  • 45 $57.9036
$57.9036 Buy Now
DISTI # B32373A5476J030
Avnet Americas Cap Film 47uF 750VAC 1350VDC PP 5% Screw Terminal - Bulk (Alt: B32373A5476J030) RoHS: Not Compliant Min Qty: 45 Package Multiple: 45 Lead time: 27 Weeks, 0 Days Container: Bulk 0
RFQ

CAD Models for B32373A5476J030 by TDK Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for B32373A5476J030 by TDK Corporation

B32373A5476J030
TDK Corporation
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
TDK CORP
Package Description
CAN
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.25.00.80
Factory Lead Time
18 Weeks
Samacsys Manufacturer
TDK
Capacitance
47 µF
Capacitor Type
FILM CAPACITOR
Diameter
75 mm
Dielectric Material
POLYPROPYLENE
JESD-609 Code
e3
Length
120 mm
Mounting Feature
STUD MOUNT
Negative Tolerance
5%
Number of Terminals
2
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Package Style
Chassis Mount
Packing Method
BULK
Positive Tolerance
5%
Rated (AC) Voltage (URac)
750 V
Rated (DC) Voltage (URdc)
1350 V
Surface Mount
NO
Terminal Finish
TIN
Terminal Pitch
35 mm
Terminal Shape
BINDING POST
Want to compare parts?
  1. B32373A5476J030
    TDK Corporation
    Film Capacitor,
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for B32373A5476J030 by TDK Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: B32373A5476J030 by TDK Corporation

Select Manufacturer
Which Manufacturer of B32373A5476J030 would you like to use for your alert(s)?
  • Please alert me when B32373A5476J030 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for B32373A5476J030 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for B32373A5476J030 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for B32373A5476J030 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for B32373A5476J030.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare B32373A5476J030 by TDK Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: