Part Details for B32371A4506J080 by TDK Epcos
Overview of B32371A4506J080 by TDK Epcos
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for B32371A4506J080
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
09AK0652
|
Newark | Film Capacitor |Epcos B32371A4506J080 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$36.6500 / $49.0200 | Buy Now |
DISTI #
495-B32371A4506J080-ND
|
DigiKey | CAP FILM 50UF 5% 480VAC RADIAL Min Qty: 60 Lead time: 22 Weeks Container: Bulk | Temporarily Out of Stock |
|
$25.9167 | Buy Now |
|
Onlinecomponents.com | Film Capacitor - 50 µF - ±5% Tolerance - 480VAC - Polypropylene (PP), Metallized - Threaded, Male Termination - Radial, Can Package - Chassis Mount. RoHS: Compliant |
2 Partner Stock |
|
$31.8300 / $86.3200 | Buy Now |