Part Details for B32361A4256J080 by TDK Corporation
Overview of B32361A4256J080 by TDK Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for B32361A4256J080
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
B32361A4256J080
|
Avnet Americas | General Purpose AC Film Capacitor 25uF 480VAC 5% Screw - Bulk (Alt: B32361A4256J080) RoHS: Compliant Min Qty: 240 Package Multiple: 120 Lead time: 27 Weeks, 0 Days Container: Bulk | 0 |
|
$29.2416 | Buy Now |
DISTI #
871-B32361A4256J080
|
Mouser Electronics | Film Capacitors RECOMMENDED ALT 871-B32371A4256J080 RoHS: Compliant | 1 |
|
$20.1500 / $27.5600 | Buy Now |
Part Details for B32361A4256J080
B32361A4256J080 CAD Models
B32361A4256J080 Part Data Attributes
|
B32361A4256J080
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
B32361A4256J080
TDK Corporation
Film Capacitor, Polypropylene, 680V, 5% +Tol, 5% -Tol, 25uF, Stud Mount, CAN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TDK CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
Factory Lead Time | 22 Weeks | |
Capacitance | 25 µF | |
Capacitor Type | FILM CAPACITOR | |
Diameter | 63.5 mm | |
Dielectric Material | POLYPROPYLENE | |
Length | 82 mm | |
Mounting Feature | STUD MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Screw Ends | |
Packing Method | BULK | |
Positive Tolerance | 5% | |
Rated (AC) Voltage (URac) | 680 V | |
Rated (DC) Voltage (URdc) | 1200 V | |
Reference Standard | CE, IEC61071, UL | |
Surface Mount | NO | |
Terminal Pitch | 35 mm | |
Terminal Shape | BINDING POST |
Alternate Parts for B32361A4256J080
This table gives cross-reference parts and alternative options found for B32361A4256J080. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of B32361A4256J080, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
B32361A4256J080 | CAPACITOR, METALLIZED FILM, POLYPROPYLENE, 680V, 25uF, STUD MOUNT, CAN | TDK Epcos | B32361A4256J080 vs B32361A4256J080 |