Part Details for B32355C4155J019 by TDK Epcos
Overview of B32355C4155J019 by TDK Epcos
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for B32355C4155J019
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33AC0459
|
Newark | Cap, Film, 1.5Uf, 400Vac, Can, Dielectric Type:Metallized Pp, Capacitor Case/Package:Can, Capacitance:1.5Μf, Capacitance Tolerance:± 5%, Capacitor Mounting:-, Voltage(Ac):400V, Capacitor Terminals:Wire Leaded, Lead Spacing:- Rohs Compliant: Yes |Epcos B32355C4155J019 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 388 |
|
$3.4000 / $6.5300 | Buy Now |
DISTI #
495-76060-ND
|
DigiKey | CAP FILM 1.5UF 5% 400VAC RADIAL Min Qty: 1 Lead time: 18 Weeks Container: Bulk |
755 In Stock |
|
$3.1138 / $5.6000 | Buy Now |
DISTI #
B32355C4155J019
|
TME | 1.5uF, 400VAC, Ø25x54mm, ±5% Min Qty: 924 | 0 |
|
$3.6200 | RFQ |