Part Details for B32355A4176J553 by TDK Epcos
Overview of B32355A4176J553 by TDK Epcos
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for B32355A4176J553
B32355A4176J553 CAD Models
B32355A4176J553 Part Data Attributes
|
B32355A4176J553
TDK Epcos
Buy Now
Datasheet
|
Compare Parts:
B32355A4176J553
TDK Epcos
CAPACITOR, METALLIZED FILM, POLYPROPYLENE, 17.5uF, CHASSIS MOUNT, CAN, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EPCOS AG | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.80 | |
Capacitance | 17.5 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Mounting Feature | CHASSIS MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Positive Tolerance | 5% | |
Rated (AC) Voltage (URac) | 450 V | |
Surface Mount | NO | |
Terminal Shape | FLEXIBLE WIRE |
Alternate Parts for B32355A4176J553
This table gives cross-reference parts and alternative options found for B32355A4176J553. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of B32355A4176J553, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
B32356B4176J512 | Film Capacitor, Polypropylene, 5% +Tol, 5% -Tol, 17.5uF, Chassis Mount, CAN, ROHS COMPLIANT | TDK Corporation | B32355A4176J553 vs B32356B4176J512 |
B32356B4176J523 | CAPACITOR, METALLIZED FILM, POLYPROPYLENE, 17.5uF, CHASSIS MOUNT, CAN, ROHS COMPLIANT | TDK Epcos | B32355A4176J553 vs B32356B4176J523 |
B32356B4176J543 | CAPACITOR, METALLIZED FILM, POLYPROPYLENE, 17.5uF, CHASSIS MOUNT, CAN, ROHS COMPLIANT | TDK Epcos | B32355A4176J553 vs B32356B4176J543 |
B32356B4176J562 | Film Capacitor, Polypropylene, 5% +Tol, 5% -Tol, 17.5uF, Chassis Mount, CAN, ROHS COMPLIANT | TDK Corporation | B32355A4176J553 vs B32356B4176J562 |
B32356B4176J522 | Film Capacitor, Polypropylene, 5% +Tol, 5% -Tol, 17.5uF, Chassis Mount, CAN, ROHS COMPLIANT | TDK Corporation | B32355A4176J553 vs B32356B4176J522 |
B32355A4176J510 | Film Capacitor, Polypropylene, 5% +Tol, 5% -Tol, 17.5uF, Chassis Mount, CAN, ROHS COMPLIANT | TDK Corporation | B32355A4176J553 vs B32355A4176J510 |
B32355A4176J517 | Film Capacitor, Polypropylene, 5% +Tol, 5% -Tol, 17.5uF, Chassis Mount, CAN, ROHS COMPLIANT | TDK Corporation | B32355A4176J553 vs B32355A4176J517 |
B32356B4176J563 | CAPACITOR, METALLIZED FILM, POLYPROPYLENE, 17.5uF, CHASSIS MOUNT, CAN, ROHS COMPLIANT | TDK Epcos | B32355A4176J553 vs B32356B4176J563 |
B32355A4176J510 | CAPACITOR, METALLIZED FILM, POLYPROPYLENE, 17.5uF, CHASSIS MOUNT, CAN, ROHS COMPLIANT | TDK Epcos | B32355A4176J553 vs B32355A4176J510 |
B32355A4176J557 | Film Capacitor, Polypropylene, 5% +Tol, 5% -Tol, 17.5uF, Chassis Mount, CAN, ROHS COMPLIANT | TDK Corporation | B32355A4176J553 vs B32355A4176J557 |