-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Film Capacitor,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
B32354S3156K010
|
Avnet Americas | Power Film Capacitor, Metallized PP, Radial Box - 4 Pin, 15 µF, ± 10%, AC Filter, Through Hole - Bulk (Alt: B32354S3156K010) Min Qty: 108 Package Multiple: 108 Lead time: 13 Weeks, 0 Days Container: Bulk | 0 |
|
$9.4193 | Buy Now |
DISTI #
B32354S3156K010
|
Avnet Americas | Power Film Capacitor, 15 uF, 350 V, 500 V, ± 10%, Metallized PP, Radial Box - 4 Pin, Through Hole - Bulk (Alt: B32354S3156K010) RoHS: Compliant Min Qty: 108 Package Multiple: 108 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$9.4193 | Buy Now |
DISTI #
871-B32354S3156K010
|
Mouser Electronics | Film Capacitors 350VAC 15uF 10% LS 52.5mm RoHS: Compliant | 0 |
|
$6.6700 / $6.7900 | Order Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
B32354S3156K010
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
B32354S3156K010
TDK Corporation
Film Capacitor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TDK CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.80 | |
Factory Lead Time | 13 Weeks | |
Samacsys Manufacturer | TDK | |
Capacitance | 15 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Height | 45 mm | |
Length | 57.5 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 4 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | PCB Mount | |
Packing Method | BULK | |
Positive Tolerance | 10% | |
Rated (AC) Voltage (URac) | 350 V | |
Rated (DC) Voltage (URdc) | 500 V | |
Reference Standard | CE; IEC61071; UL | |
Surface Mount | NO | |
Terminal Shape | WIRE | |
Width | 35 mm |